Amphenol ICC 69254 Series Connector Female, Through Hole, Cat3 Vertical 1 Port 6 Way

N

This image is representative of the product range

Subtotal (1 tube of 400 units)*

SGD573.29

(exc. GST)

SGD624.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +SGD573.29SGD1.433

*price indicative

RS Stock No.:
795-745
Mfr. Part No.:
69254-003LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Connector

Ethernet Connector Type

RJ11

LAN Category

Cat3

Mount Type

Through Hole

Number of Ports

1

Number of Ways

6

Connector Gender

Female

Connector Type

Modular Jack

Orientation

Vertical

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

69254

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol ICC Industrial Connector is designed for reliable connectivity in demanding environments, ensuring stable performance and longevity within various applications. Its robust construction allows it to excel in challenging conditions, making it an Ideal choice for professional use.

Meets stringent standards for quality and performance

Facilitates easy installation, optimising user efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy