Molex 85510 Series Modular Jack Female, Surface, Cat3 Unshielded 1 Port 4 Way
- RS Stock No.:
- 795-350
- Mfr. Part No.:
- 85510-5025
- Manufacturer:
- Molex
Subtotal (1 reel of 620 units)*
SGD1,298.11
(exc. GST)
SGD1,414.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD1,298.11 | SGD2.094 |
*price indicative
- RS Stock No.:
- 795-350
- Mfr. Part No.:
- 85510-5025
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | Ethernet | |
| Product Type | Modular Jack | |
| LAN Category | Cat3 | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Gender | Female | |
| Connector Type | PCB Jack | |
| Shield Type | Unshielded | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Solder Tab | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Series | 85510 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type Ethernet | ||
Product Type Modular Jack | ||
LAN Category Cat3 | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Gender Female | ||
Connector Type PCB Jack | ||
Shield Type Unshielded | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Solder Tab | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Series 85510 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack provides a robust connection solution with a vertical, TOP entry design for surface mounting, ensuring reliable performance in various applications.
Active status ensures up-to-date performance reliability
Lightweight design with a net weight of 2.100 mg
Built to withstand 2500 mating cycles for enhanced durability
Operating temperature range from -40° to +85°C suits diverse environments
Made with high temperature thermoplastic for durability
Related links
- Molex 85510 Series Ethernet Connector Female Cat3 Unshielded 1 Port 8 Way
- Molex 85510 Series RJ45 Connector Female Cat3 Unshielded Vertical 2 Port 8 Way
- Molex 85513 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port
- Molex 85510 Series RJ11 Connector Female Cat3 Unshielded Vertical 2 Port 1 Way
- Molex Modular Plugs - Jacks Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Amphenol ICC Modular Jack - RJ45 Series Jack Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 95503 Series Modular Jack Female Cat3 1 Port 8 Way
- TE Connectivity 1-338084 Series RJ22 Connector Female Cat3 Unshielded Vertical 1 Port 4 Way
