TUK Limited SJ Series Keystone Jack Female, Panel Mount, Cat6 Shielded Straight 1 Port 8 Way

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

SGD6.51

(exc. GST)

SGD7.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD6.51-
10 - 24SGD5.997%
25 +SGD5.4116%

*price indicative

RS Stock No.:
754-156
Mfr. Part No.:
SJ6Bksu
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Keystone Jack

Ethernet Connector Type

RJ45

LAN Category

Cat6

Mount Type

Panel Mount

Number of Ports

1

Number of Ways

8

Connector Type

Ethernet

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

Termination Type

IDC

Standards/Approvals

TIA/EIA

Series

SJ

Depth

25mm

COO (Country of Origin):
CN
The TUK Limited Faceplates provide a high performance permanent link solution for structured cabling installations. Designed with a shallow profile, these outlets are suitable for both LSA Plus type and 110 type terminations, offering flexibility for installers.

High performance Category 6 permanent link level outlet

Shuttered front aperture for dust protection

Supplied with cable retention clip and individual labelling facility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy