HARTING RJ Industrial Series Ethernet Connector Male, Cable, Cat5 360° Shielded Angled 1 Port 4 Way

Subtotal (1 unit)*

SGD147.22

(exc. GST)

SGD160.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD147.22

*price indicative

RS Stock No.:
743-956
Mfr. Part No.:
09451151106
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat5

Mount Type

Cable

Number of Ports

1

Number of Ways

4

Connector Type

RJ45

Connector Gender

Male

Shield Type

360° Shielded

Orientation

Angled

Magnetic

No

LED

No

Minimum Operating Temperature

-40°C

Termination Type

IDC

Light Pipes

No

Maximum Operating Temperature

70°C

Length

33.4mm

Series

RJ Industrial

Width

28mm

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING RJ Industrial 10G is an Advanced Ethernet Data Connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its robust construction and versatile cable compatibility ensure reliable performance in various industrial applications.

Features & Benefits


RJ45 Ethernet-Data connector suitable for industry ensures reliable data transmission

Tool-less field-assembly with HARAX Rapid termination in IDC technology simplifies installation

Category of transmission Cat. 5 supports high-speed networking requirements

Compact design and very robust housing enhance durability in demanding environments

Suitable for termination of solid and stranded cables offers flexibility in cable choice

Up to 10 x reconductable allows for easy reconfiguration and maintenance

PROFINET compatible ensures seamless integration in industrial automation systems

Min. 500 mating cycles guarantees long-term reliability and performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in high-speed data communication systems

What is the maximum operating temperature?


The maximum operating temperature is 70 °C.

Is this product suitable for low-voltage DC circuits?


This product is designed for Ethernet data transmission, not specifically for low-voltage DC circuits.

Is this connector approved for railway or transportation use?


Yes, it meets EN 45545-2 standards for railway applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy