HARTING RJ Industrial Series RJ45 Connector Female, Through Hole, Cat5 Shielded Angled 1 Port 8 Way

N

Subtotal (1 bag of 130 units)*

SGD555.67

(exc. GST)

SGD605.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD555.67SGD4.274

*price indicative

RS Stock No.:
741-730
Mfr. Part No.:
09455511110
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5

Number of Ports

1

Mount Type

Through Hole

Number of Ways

8

Connector Gender

Female

Connector Type

Jack

Shield Type

Shielded

Orientation

Angled

Magnetic

No

LED

No

Termination Type

Solder

Light Pipes

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

RJ Industrial

Length

90mm

Standards/Approvals

RoHS

Width

65mm

COO (Country of Origin):
TW
The HARTING RJ45 Connector is a female modular jack designed for space-saving PCB integration, featuring HARTING Push Pull technology. It supports high-speed data transmission with a Category 5 rating, making it suitable for various networking applications.

Features & Benefits


HARTING Push Pull technology enhances connection reliability and ease of use

Low-profile jacks allow for space-saving PCB integration, optimising design layouts

Category of transmission Cat. 5 supports high-speed data communication

Suitable for PoE (IEEE 802.3af) and PoE + (IEEE 802.3at) enables power delivery over Ethernet

360° shielded design reduces electromagnetic interference for improved performance

Through hole mount type ensures secure installation on PCBs

Operating temperature range of -40 °C to +70 °C accommodates diverse environments

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

What is the maximum operating temperature?


70 °C

Is this product suitable for low-voltage DC circuits?


Yes, it is suitable for PoE applications.

What standards does this product comply with?


It complies with RoHS, UL 1977, and other relevant standards.

Related links