HARTING ix Industrial Series Connector Male, Cable 360° Shielded Bottom Entry 1 Port 10 Way

Subtotal (1 bag of 100 units)*

SGD1,871.20

(exc. GST)

SGD2,039.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD1,871.20SGD18.712

*price indicative

RS Stock No.:
738-863
Mfr. Part No.:
09451819020XL
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Ethernet Connector Type

IX Industrial

Product Type

Connector

Mount Type

Cable

Number of Ports

1

Number of Ways

10

Connector Gender

Male

Connector Type

Industrial Connector

Shield Type

360° Shielded

Orientation

Bottom Entry

Magnetic

No

LED

No

Light Pipes

No

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ix Industrial

Width

23.15mm

Length

9.2mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
JP
The HARTING ix Industrial 10B-1 plug A1-S is a male cable connector designed for reliable connections in various applications. It features solder termination and is suitable for environments requiring a degree of protection up to IP20, ensuring effective performance in controlled settings.

Features & Benefits


Connectors provide secure and stable connections for reliable performance

Cable connector with angled bottom design facilitates space-saving installations

Solder termination ensures robust and Durable electrical connections

Rated current of 1.5 A supports efficient power delivery in applications

10 contacts enable versatile connectivity options for various devices

Copper alloy contacts enhance conductivity and reduce signal loss

Gold plating over nickel ensures corrosion resistance and longevity

Polycarbonate material offers durability and resistance to environmental factors

IP20 rating protects against solid objects, suitable for indoor use

Maximum operating temperature of 85 °C allows for diverse application environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated current for this product?


The rated current is 1.5 A.

What is the operating temperature range?


The operating temperature range is -40 °C to 85 °C.

Is this product compliant with any standards?


Yes, it complies with multiple standards including RoHS and UL 1977.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy