HARTING Han Brid Series Connector Male, Cable, Cat6a Shielded 1 Port 2 Way
- RS Stock No.:
- 738-463
- Mfr. Part No.:
- 09120033016
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
SGD950.80
(exc. GST)
SGD1,036.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD950.80 | SGD95.08 |
*price indicative
- RS Stock No.:
- 738-463
- Mfr. Part No.:
- 09120033016
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 21mm | |
| Series | Han Brid | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Width 21mm | ||
Series Han Brid | ||
Length 21mm | ||
- COO (Country of Origin):
- RO
The HARTING Han-Brid RJ45C-M-RJ Industrial Cat. 6A is a hybrid network connector designed for robust data transmission in industrial environments. It supports standard RJ45 connections and is suitable for applications requiring high-speed data communication while ensuring compliance with various safety standards.
Features & Benefits
Suitable for standard RJ45 Plug and Jack, shielded version enhances data integrity
Connections are carried out according to EN 50173, Cat. 5 ensuring reliable performance
Device side connection can be realised via a printed circuit board or appliance PCB for flexibility
Assembly with standard tools simplifies installation and reduces downtime
Insert for 2 Han-D male or female contacts allows integration with electrical bus connectors
Maximum operating temperature of 125 °C ensures functionality in high-heat environments
Minimum operating temperature of -40 °C provides reliability in extreme cold conditions
Compliant with multiple standards including RoHS and UL 1977 for safety assurance
Applications
Used in industrial automation systems for efficient data transfer
Suitable for control panels and switchgear assemblies in manufacturing
Employed in telecommunications and signal transmission for reliable connectivity
Installed in outdoor electrical enclosures for protection against environmental factors
Integrated into industrial networking environments for seamless communication
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Does this product meet UL or CE standards?
Yes, it complies with UL 1977 and other relevant safety standards.
Related links
- HARTING Han Brid Series Connector Male Cat5 Shielded 1 Port 2 Way
- HARTING Han Brid Series Connector Female Cat5 Shielded 1 Port 2 Way
- HARTING Han Brid Series Connector Male Cat5 Shielded Straight 1 Port 2 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male Cat6a Shielded Right Angle 1 Port 1 Way
- HARTING Han Mod Series RJ45 Connector Female Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 1 Way
