HARTING ix Industrial Series Connector Male, Cable, Cat6a 360° Shielded Top 1 Port 8 Way
- RS Stock No.:
- 738-264
- Mfr. Part No.:
- 09451812585XL
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
SGD1,899.35
(exc. GST)
SGD2,070.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD1,899.35 | SGD18.994 |
*price indicative
- RS Stock No.:
- 738-264
- Mfr. Part No.:
- 09451812585XL
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Ethernet Connector Type | IX Industrial | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | Industrial Connector | |
| Shield Type | 360° Shielded | |
| Orientation | Top | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 9.2mm | |
| Series | ix Industrial | |
| Width | 23.15mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Ethernet Connector Type IX Industrial | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type Industrial Connector | ||
Shield Type 360° Shielded | ||
Orientation Top | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Length 9.2mm | ||
Series ix Industrial | ||
Width 23.15mm | ||
- COO (Country of Origin):
- JP
The HARTING ix Industrial 10A-1 plug A3-S is a male cable connector designed for reliable electrical connections in various applications. It features solder termination and is rated for a current of 1.5 A, ensuring efficient power transmission.
Features & Benefits
Connectors provide secure and stable connections in industrial environments
Cable connector with angled TOP design facilitates easier installation in tight spaces
Solder termination ensures a robust and permanent connection
Rated current of 1.5 A supports various low-power applications
Contacts include 8 pins Plus 2 ground connections for enhanced functionality
Copper alloy contacts with gold plating improve conductivity and corrosion resistance
Polycarbonate material offers durability and resistance to impact
IP20 rating protects against solid objects larger than 12.5 mm
360° shielded design reduces electromagnetic interference for reliable performance
Compliant with multiple standards, ensuring compatibility and safety in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
What is the maximum operating temperature for this connector?
The maximum operating temperature is 85 °C.
Is this product compliant with RoHS and other standards?
Yes, it is RoHS compliant and meets several other standards.
What type of termination does this connector use?
This connector uses solder termination for secure connections.
Related links
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 10 Way
- HARTING RJ Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way
