HARTING RJ Industrial Series RJ45 Connector Female, Through Hole, Cat5 Shielded Angled 1 Port 8 Way
- RS Stock No.:
- 737-772
- Mfr. Part No.:
- 09455511101
- Manufacturer:
- HARTING
Subtotal (1 bag of 200 units)*
SGD884.95
(exc. GST)
SGD964.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD884.95 | SGD4.425 |
*price indicative
- RS Stock No.:
- 737-772
- Mfr. Part No.:
- 09455511101
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 Socket | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Orientation | Angled | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 70°C | |
| Series | RJ Industrial | |
| Standards/Approvals | RoHS | |
| Width | 11.75mm | |
| Length | 15.74mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 Socket | ||
Shield Type Shielded | ||
Magnetic No | ||
Orientation Angled | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 70°C | ||
Series RJ Industrial | ||
Standards/Approvals RoHS | ||
Width 11.75mm | ||
Length 15.74mm | ||
- COO (Country of Origin):
- TW
The HARTING RJI RJ45 jack Cat.5 THT angled is a compact, 360° shielded connector designed for reliable data transmission in various applications. It supports Power over Ethernet (PoE) standards, making it Ideal for powering devices while transmitting data.
Features & Benefits
Compact design optimises space in tight installations
Category of transmission Cat. 5 supports high-speed data transfer
Suitable for PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at) enables power delivery over Ethernet
Temperature range of -40 °C to +70 °C ensures operation in extreme conditions
360° shielded construction reduces electromagnetic interference
Through hole mount facilitates secure and stable installation
Contact material of phosphor bronze provides excellent conductivity
Gold over nickel plating enhances durability and corrosion resistance
Compliant with multiple standards ensures reliability and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
What is the operating temperature range?
The operating temperature range is -40 °C to +70 °C.
Is this product suitable for Power over Ethernet applications?
- Yes, it supports PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at).
What type of mounting does this product require?
- This connector requires through hole mounting for installation.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 4 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Angled 1 Port 1 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
