TE Connectivity 2497291 Series RJ45 Connector Female, PCB, Cat6a Brass Shield Bottom Entry 2 Port 2 Way
- RS Stock No.:
- 736-317
- Mfr. Part No.:
- 2497291-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save SGD12.20
View bulk pricing optionsSubtotal (1 unit)*
SGD15.42
(exc. GST)
SGD16.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 150 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD15.42 | - |
| 10 - 24 | SGD14.20 | SGD12.20 |
| 25 + | SGD12.12 | SGD82.50 |
*price indicative
- RS Stock No.:
- 736-317
- Mfr. Part No.:
- 2497291-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 2 | |
| Mount Type | PCB | |
| Number of Ways | 2 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Brass | |
| Magnetic | Yes | |
| Orientation | Bottom Entry | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Depth | 21.6mm | |
| Series | 2497291 | |
| Standards/Approvals | EIA-364 | |
| Width | 31mm | |
| Length | 13.5mm | |
| Contact Material | Bronze Phosphor | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6a | ||
Number of Ports 2 | ||
Mount Type PCB | ||
Number of Ways 2 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Brass | ||
Magnetic Yes | ||
Orientation Bottom Entry | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Depth 21.6mm | ||
Series 2497291 | ||
Standards/Approvals EIA-364 | ||
Width 31mm | ||
Length 13.5mm | ||
Contact Material Bronze Phosphor | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 jack is a robust PCB mounted connector designed for dependable data and Ethernet communication in industrial and electronic applications. it uses copper alloy contacts with gold plated mating areas to ensure stable electrical performance and long-term reliability.
Uses copper alloy as the contact base material for mechanical strength
Supports through hole termination method for secure pcb mounting
Provides gold plated contact mating areas for improved conductivity
Operates reliably in temperature ranges from –40 °C to 85 °C
Related links
- TE Connectivity 2497292 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 2 Way
- TE Connectivity 2497289 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 2 Way
- TE Connectivity 2497290 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 2 Way
- TE Connectivity 2496729 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 192 Way
- TE Connectivity 2497276 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 12 Port 144 Way
- TE Connectivity 2496558 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 1 Port 12 Way
- TE Connectivity 2496730 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 4 Port 48 Way
- TE Connectivity 2496690 Series RJ45 Connector Female Cat5 Brass Shield Bottom Entry 2 Port 20 Way
