TE Connectivity 2496699 Series RJ45 Connector Female, PCB, Cat5e Brass Shield Right Angle 1 Port 16 Way
- RS Stock No.:
- 736-314
- Mfr. Part No.:
- 2496699-2
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD14.14
(exc. GST)
SGD15.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD14.14 | SGD2.828 | - |
| 5 - 9 | SGD13.01 | SGD2.602 | 7% |
| 10 + | SGD11.09 | SGD2.218 | 21% |
*price indicative
- RS Stock No.:
- 736-314
- Mfr. Part No.:
- 2496699-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | PCB | |
| Number of Ways | 16 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Brass | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Series | 2496699 | |
| Standards/Approvals | EIA-364 | |
| Depth | 15.7mm | |
| Width | 16.4mm | |
| Length | 13.1mm | |
| Contact Material | Bronze Phosphor | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type PCB | ||
Number of Ways 16 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Brass | ||
Orientation Right Angle | ||
Magnetic Yes | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Series 2496699 | ||
Standards/Approvals EIA-364 | ||
Depth 15.7mm | ||
Width 16.4mm | ||
Length 13.1mm | ||
Contact Material Bronze Phosphor | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 jack is a robust PCB mounted connector designed for dependable data and Ethernet communication in industrial and electronic applications. it uses phosphor bronze contacts with gold plated mating areas to ensure stable electrical performance and long-term reliability.
Uses phosphor bronze as the contact base material for mechanical strength
Supports through hole termination method for secure pcb mounting
Provides gold plated contact mating areas for improved conductivity
Operates reliably in temperature ranges from –40 °C to 85 °C
Related links
- TE Connectivity 2496704 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 2 Port 16 Way
- TE Connectivity 2496701 Series RJ45 Connector Female Cat5e Right Angle 2 Port 16 Way
- TE Connectivity 2497281 Series RJ45 Connector Female Cat5e Brass Shield Angled 1 Port 8 Way
- TE Connectivity 2496695 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 1 Port 20 Way
- TE Connectivity 2496721 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 1 Port 64 Way
- TE Connectivity 2496615 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 2 Port 20 Way
- TE Connectivity 2496556 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 1 Port 48 Way
- TE Connectivity 2496683 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 4 Port 20 Way
