RS PRO RS Pro Series Ethernet Cable Female, PCB, Cat3 Shielded Right Angle 8 Port 8 Way
- RS Stock No.:
- 734-591
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD1.63
(exc. GST)
SGD1.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 453 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD1.63 |
| 10 - 24 | SGD1.50 |
| 25 + | SGD1.35 |
*price indicative
- RS Stock No.:
- 734-591
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat3 | |
| Number of Ports | 8 | |
| Mount Type | PCB | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 15.7mm | |
| Series | RS Pro | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 13.1mm | |
| Length | 18.25mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Cable | ||
LAN Category Cat3 | ||
Number of Ports 8 | ||
Mount Type PCB | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Termination Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 15.7mm | ||
Series RS Pro | ||
Standards/Approvals REACH, RoHS | ||
Depth 13.1mm | ||
Length 18.25mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
RS PRO Female RJ45 Ethernet Cable, Cat3
The RS PRO Female RJ45 Ethernet Cable is designed for reliable network connections in various industrial and commercial environments. With a robust construction and shielded design, this cable ensures minimal interference and optimal performance.
Features and Benefits
Connector Gender: Female for versatile connectivity options
Connector Type: RJ45 for standardised network connections
Contact Material: Phosphor Bronze for enhanced durability
Contact Plating: Gold over Nickel for improved conductivity and corrosion resistance
Mount Type: PCB for secure and stable installation
Number of Ports: 8 for multiple connections
Orientation: Right Angle for efficient space utilisation
Shield Type: Shielded to reduce electromagnetic interference
Operating Temperature Range: -40 °C to 85 °C for use in diverse environments
Connector Type: RJ45 for standardised network connections
Contact Material: Phosphor Bronze for enhanced durability
Contact Plating: Gold over Nickel for improved conductivity and corrosion resistance
Mount Type: PCB for secure and stable installation
Number of Ports: 8 for multiple connections
Orientation: Right Angle for efficient space utilisation
Shield Type: Shielded to reduce electromagnetic interference
Operating Temperature Range: -40 °C to 85 °C for use in diverse environments
Applications
Telecommunications
Data Networking
Industrial Automation
Commercial Networking
Data Networking
Industrial Automation
Commercial Networking
Additional Information
Complies with REACH and RoHS standards for environmental and safety assurance
Suitable for PCB termination for easy integration into existing systems
Suitable for PCB termination for easy integration into existing systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 35338556 Series RJ45 Connector Female Cat3 Shielded Right Angle 6 Port 8 Way
- TE Connectivity 5555153 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5557786 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5556591 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 95009 Series RJ22 Connector Female Cat3 Shielded Right Angle 2 Port 4 Way
- TE Connectivity 1734795 Series RJ45 Female Cat3 Shielded Right Angle 1 Port
- TE Connectivity 5558070 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 10 Way

