Hirose IX Series Connector Male, In-Line Cable Mount, Cat6 Shielded Straight 10 Port 2 Way
- RS Stock No.:
- 729-848
- Mfr. Part No.:
- IX40G-B-10P-JC(7.0)(01)
- Manufacturer:
- Hirose
Subtotal (1 bag of 100 units)*
SGD929.78
(exc. GST)
SGD1,013.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD929.78 | SGD9.298 |
*price indicative
- RS Stock No.:
- 729-848
- Mfr. Part No.:
- IX40G-B-10P-JC(7.0)(01)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Connector | |
| Ethernet Connector Type | Cat 6 | |
| LAN Category | Cat6 | |
| Mount Type | In-Line Cable Mount | |
| Number of Ports | 10 | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Connector Type | Jack | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 28.6mm | |
| Series | IX | |
| Length | 15.7mm | |
| Depth | 11mm | |
| Standards/Approvals | UL | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Connector | ||
Ethernet Connector Type Cat 6 | ||
LAN Category Cat6 | ||
Mount Type In-Line Cable Mount | ||
Number of Ports 10 | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Connector Type Jack | ||
Shield Type Shielded | ||
Orientation Straight | ||
Termination Type Solder | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 85°C | ||
Width 28.6mm | ||
Series IX | ||
Length 15.7mm | ||
Depth 11mm | ||
Standards/Approvals UL | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Hirose Connector designed for reliable signal transmission in harsh environments. It is suitable for non Ethernet applications such as signaling serial communication and industrial bus systems.
Supports conductor size AWG 28 to 22
Push pull locking structure for secure mating
Contact plating with palladium nickel and gold for stable signal performance
Related links
- Hirose IX Series Connector Female Cat6 Shielded Straight 10 Port 2 Way
- Hirose 10 Way, Shielded
- Hirose IX Industrial Series IX Industrial Connector Male, Cable Shielded Straight 1 Port 10 Way
- Hirose IX Series Connector Female Cat6a Straight 10 Port
- Hirose IX Series Ethernet Connector Female Cat6a Straight 10 Port
- Hirose 10 Way, Shielded
- Hirose 10 Way, Shielded
- Hirose IX Series Connector Female Cat6a Straight 8 Port
