Molex 85791 Series Jack Female, Through Hole Shielded Right Angle 1 Port
- RS Stock No.:
- 693-440
- Mfr. Part No.:
- 85791-1020
- Manufacturer:
- Molex
N
Subtotal (1 tray of 25 units)*
SGD363.17
(exc. GST)
SGD395.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD363.17 | SGD14.527 |
*price indicative
- RS Stock No.:
- 693-440
- Mfr. Part No.:
- 85791-1020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Jack | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | 0°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Depth | 39mm | |
| Series | 85791 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Jack | ||
Ethernet Connector Type RJ45 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Magnetic Yes | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Through Hole | ||
Minimum Operating Temperature 0°C | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Depth 39mm | ||
Series 85791 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex MXMag PD integrated Gigabit Ethernet RJ45 connector is a single-port, right-angle component with an inverted profile, designed for 8-core PoE Plus applications delivering up to 30 Watts under Class 1 specifications. It features a 39.00 millimeter depth and 3.15 millimeter PHY pin length, includes shield tabs for enhanced EMI protection, and operates within standard temperature ranges. This non-LED version is packaged in tray format, making it suitable for organized assembly in high-performance networking equipment.
Metal material is copper alloy
Mating surface plating is gold
Termination surface plating is tin
Resin material is PBT (Polybutylene Terephthalate)
Related links
- Molex 85791 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 2 Port 8 Way
- Molex 43202 Series Modular Jack Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Molex 48025 Series Modular Jack Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Modular Jack Female Cat5 Shielded Right Angle 1 Port 8 Way
- Molex 220957 Series Ethernet Female, Through Hole Shielded Right Angle 1 Port
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 10
- Taoglas TMJG Series RJ45 Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Wurth Elektronik 615004 Series RJ22 Connector Female, Through Hole Shielded Right Angle 1 Port 4 Way
