TE Connectivity Connector Assembly Female, Panel Mount, Cat3 Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 677-430
- Mfr. Part No.:
- 5556926-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 80 units)*
SGD454.00
(exc. GST)
SGD494.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD454.00 | SGD5.675 |
*price indicative
- RS Stock No.:
- 677-430
- Mfr. Part No.:
- 5556926-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector Assembly | |
| LAN Category | Cat3 | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Termination Type | Through-Hole Solder Terminal | |
| Standards/Approvals | UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector Assembly | ||
LAN Category Cat3 | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Termination Type Through-Hole Solder Terminal | ||
Standards/Approvals UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The TE Connectivity connector is a shielded modular jack designed for robust RJ45 Interface applications. With a low-profile form factor and right-angle orientation, it supports efficient PCB integration while providing panel grounding for enhanced EMI protection. This single-port, 1 x 1 configuration is Ideal for standard-density RJ-type jacks and plugs in networking and communication systems.
8-position RJ45 Interface with standard latch-down locking
Through hole solder termination for secure board mounting
Related links
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5558382-1 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5569 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
- TE Connectivity 5557 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity CGS TE Series Connector Assembly Female Cat3 Shielded Vertical 1 Port 8 Way
- TE Connectivity 5558178-1 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
