Weidmüller IE-TO-RJ45-FJ-P Series Ethernet Connector, Rail, Cat5 1 Port
- RS Stock No.:
- 577-795
- Distrelec Article No.:
- 300-91-311
- Mfr. Part No.:
- 8946950000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 577-795
- Distrelec Article No.:
- 300-91-311
- Mfr. Part No.:
- 8946950000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Rail | |
| Connector Type | RJ45, IDC | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | IE-TO-RJ45-FJ-P | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, IEC 60603-7-51 | |
| Contact Material | Spring Steel, Nickel | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Rail | ||
Connector Type RJ45, IDC | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series IE-TO-RJ45-FJ-P | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, IEC 60603-7-51 | ||
Contact Material Spring Steel, Nickel | ||
Contact Plating Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller IE-TO-RJ45-FJ-A Series Ethernet Connector, Rail Shielded 1 Port
- TE Connectivity 2501553 Series Ethernet Connector Female Cat5 Shielded Vertical 1 Port 8 Way
- TE Connectivity 2488983 Series Ethernet Connector Female Cat5 Shielded Vertical 1 Port 8 Way
- TE Connectivity 2488942 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 2489117 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 2489011 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 2488965 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 2488960 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
