L-Com TSP Series RJ Connector Female Nickel Plated Brass Shield Straight 1 Port 1 Way
- RS Stock No.:
- 297-628
- Mfr. Part No.:
- TSP8048C5S
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD30.38
(exc. GST)
SGD33.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD30.38 |
| 10 + | SGD27.87 |
*price indicative
- RS Stock No.:
- 297-628
- Mfr. Part No.:
- TSP8048C5S
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ Connector | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Nickel Plated Brass | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ANSI/EIA 568-C.2, ANSI/TIA-1096-A, RoHS, UL94V-0 | |
| Series | TSP | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ Connector | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Nickel Plated Brass | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ANSI/EIA 568-C.2, ANSI/TIA-1096-A, RoHS, UL94V-0 | ||
Series TSP | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
The L-Com Category 6 Shielded Modular Plug RJ45 is expertly designed to meet and exceed the rigorous demands of modern networking applications. With a robust construction and precise engineering, this modular plug is ideal for high speed data transfers, ensuring reliable connectivity with minimal interference. Its advanced design incorporates 50μ inches of gold plating within the contact area, providing exceptional conductivity and performance.
Designed for easy assembly saving time on installations
Incorporates UL94V 0 flame auto extinguish characteristics
Manufactured to minimise contact resistance for optimal signal integrity
Individually packaged to ensure quality and prevent damage during handling
Complies with ANSI/TIA 1096 A requirements for reliable performance
Related links
- L-Com T8P8C Series RJ Connector Male Nickel Plated Brass Shield Straight 1 Port 1 Way
- L-Com TSP Series RJ Connector Male, Cat6 Straight 1 Port 1 Way
- L-Com TSP Series RJ Connector Male Shielded Straight 1 Port 1 Way
- L-Com TSP Series Ethernet Connector Male Cat6a Straight 1 Port 1 Way
- TUK Limited PXSPDY6 Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY5S Series Plug Male Cat5e Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PGSPDY2 Series Plug Male Cat6a Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY6S Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
