TUK Limited Flush Strain Relief Boots, PS6

This image is representative of the product range

Subtotal (1 pack of 100 units)*

SGD26.45

(exc. GST)

SGD28.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD26.45SGD0.265

*price indicative

RS Stock No.:
797-747
Mfr. Part No.:
PS6Rd#100
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Accessory Type

Flush Strain Relief Boots

Product Type

Strain Relief

Colour

Red

Material

PVC

Series

PS6

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TUK Limited Strain relief boot is designed to secure connections while preventing latch snagging, Ideal for high-density environments such as switches and hubs.

Compact design suitable for high-density use

Extended hood prevents latch snagging with other cables

Compatible with cables of approximately 6.2mm diameter

Constructed from coloured PVC with transparent PC legs

Packaged in Poly bags of 100 and bulk bags of 500

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy