HARTING Cat6a Cable, 500 m Screened, Yellow PUR
- RS Stock No.:
- 918-205
- Mfr. Part No.:
- 09456000620
- Manufacturer:
- HARTING
N
Subtotal (1 reel of 500 units)*
SGD4,763.17
(exc. GST)
SGD5,191.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD4,763.17 | SGD9.526 |
*price indicative
- RS Stock No.:
- 918-205
- Mfr. Part No.:
- 09456000620
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat6A Cable | |
| Cable Length | 500m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 7 x 26AWG | |
| Number of Cores | 8 | |
| Size of Strands | 26AWG | |
| Number of Strands | 7 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat6A Cable | ||
Cable Length 500m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant | ||
Core Strands 7 x 26AWG | ||
Number of Cores 8 | ||
Size of Strands 26AWG | ||
Number of Strands 7 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The HARTING CAT6a cable is designed for reliable data transmission in industrial environments. With a robust construction and flame-retardant properties, it ensures optimal performance and safety in various applications.
Robust design suitable for industry enhances durability in demanding environments
Optimal performance reserves support high-speed data transmission
Halogen free reduces toxic emissions in case of fire
Related links
- HARTING 94560 Cat7a Cable Shielded Screened, Yellow Polyurethane
- HARTING IE Cat.6A Cat6a Cable Yellow, S/FTP PVC
- HARTING Cat5e Ethernet Cable Screened Polyurethane
- HARTING Cat6a Ethernet Cable Shielded Screened, Yellow Polyurethane
- HARTING Cat6A Cat6a Cable Black, Shielded PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING PROFINET Cat6a Cable Yellow, Shielded PVC
- HellermannTyton Connectivity CA Cat6a Cable Shielded Screened, Purple Low Smoke Fire Retardant Zero Halogen
