StarTech.com N6PAT Cat6 Cable RJ45 RJ45, 250 mm, Yellow, UTP Low Smoke Zero Halogen

N

This image is representative of the product range

Subtotal (1 unit)*

SGD6.62

(exc. GST)

SGD7.22

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD6.62

*price indicative

Sponsored
StarTech.com
RS Stock No.:
828-164
Mfr. Part No.:
N6PAT25CMYLS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

N6PAT

Product Type

Cat6 Cable

LAN Category

Cat6

Cable Length

25cm

Shield Type

UTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Yellow

Standards/Approvals

ANSI/TIA-568.2-D

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy