HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 20 m, Yellow, S/FTP PUR
- RS Stock No.:
- 740-307
- Mfr. Part No.:
- 09488484745200
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
SGD2,643.65
(exc. GST)
SGD2,881.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD2,643.65 | SGD264.365 |
*price indicative
- RS Stock No.:
- 740-307
- Mfr. Part No.:
- 09488484745200
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | VarioBoot | |
| Product Type | Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 20m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | UL Approved | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series VarioBoot | ||
Product Type Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 20m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals UL Approved | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring pre-assembled RJ45 connectors on both ends. With a length of 20 metres, it ensures reliable connectivity in various applications while being halogen-free and oil resistant.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Wiring 1:1 allows for straightforward connections without confusion
Halogen-free and oil-resistant materials enhance safety and durability
Cable length of 20 m supports flexible installation in various environments
Jacket material MADE of polyurethane offers excellent abrasion resistance
Compliant with multiple standards ensures reliability and compatibility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 20 m.
Is this product compliant with RoHS and other standards?
Yes, it is RoHS compliant and meets IEC 61156-6 standards.
What type of connectors does this cable assembly use?
The assembly uses male RJ45 connectors on both ends.
Related links
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING RJ Industrial Cat6 Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
