Molex 86004, 5 m Cable Assembly, Black MTP to Male LC Plenum
- RS Stock No.:
- 691-636
- Mfr. Part No.:
- 106283-5003
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
SGD977.22
(exc. GST)
SGD1,065.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD977.22 |
*price indicative
- RS Stock No.:
- 691-636
- Mfr. Part No.:
- 106283-5003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 86004 | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Connector Type A | MTP | |
| Connector Type B | LC | |
| Jacket Material | Plenum | |
| Jacket Colour | Black | |
| Standards/Approvals | UL E72548 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 86004 | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Connector Type A MTP | ||
Connector Type B LC | ||
Jacket Material Plenum | ||
Jacket Colour Black | ||
Standards/Approvals UL E72548 | ||
- COO (Country of Origin):
- US
The Molex QSFP+ Optical Breakout Cable Assembly is designed to seamlessly integrate Advanced Fibre optic solutions in high-performance networking environments. This product delivers exceptional data transmission with its four transmit (TX) and four receive (RX) channels, ensuring reliable and efficient communication across extensive networks. Engineered with an 8-fiber MTP to 8 LC multimode configuration, this assembly supports multimode enhanced applications, and features a robust 50/125μm Fibre size, making it suitable for plenum-rated installations. With a length of 5.0 meters (16.40 feet), it offers flexibility in deployment, while the standard bandwidth (OM2) ensures compatibility with a range of devices.
Engineered for high-performance networking with 4 TX and 4 RX channels
8-fibre MTP to 8 LC configuration facilitates seamless connections
Suitable for multimode enhanced applications, ensuring optimal performance
Plenum-rated design allows safe installation in air-handling spaces
Related links
- Molex USB Cable USB 2.0 Mini USB Type B 500 mm
- Molex Braided Earth Lead Busbar
- Molex T 50 Ω RF Adapter 2GHz Female Male
- Molex 73115 Series Coaxial Connector Panel Mount Female BNC Straight Body Solder
- Molex 73171 Series Coaxial Connector Panel 50 Ω, Straight Body Through Hole
- Molex 43031 Series Male Crimp Terminal 20 AWG Max
- Molex 2.54 mm Pitch 1 Row Straight
- Molex MPO to to MPO Cable Assembly 5 m
