Amphenol Industrial Ethernet Connector, 500 m, F/UTP
- RS Stock No.:
- 629-519
- Mfr. Part No.:
- RDP-5SAMMM-SLM7B01
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 629-519
- Mfr. Part No.:
- RDP-5SAMMM-SLM7B01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Ethernet Connector | |
| Cable Length | 500m | |
| Shield Type | F/UTP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Ethernet Connector | ||
Cable Length 500m | ||
Shield Type F/UTP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Belden Cat6a Cable Yellow Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Decelect CR503B Cat5 Ethernet Cable 4 m, F/UTP PVC
- Decelect SPE Cat5 Ethernet Cable 3 m, F/UTP PVC
- Decelect SPE Cat5 Ethernet Cable 3 m, F/UTP PVC
- Amphenol Industrial Ethernet Connector
- Amphenol Industrial Ethernet Connector, Screw
- StarTech.com Ethernet Cable F/UTP, Blue PVC
- StarTech.com Cat6 Ethernet Cable 305 m Cat6 PVC
