Fortex 500G-MICROTRAK-DEV Ferric Chloride Etching Chemical for Etching 5L

Subtotal (1 unit)*

SGD47.61

(exc. GST)

SGD51.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD47.61

*price indicative

RS Stock No.:
646-592
Mfr. Part No.:
500G-MICROTRAK-DEV
Manufacturer:
Fortex
Find similar products by selecting one or more attributes.
Select all

Brand

Fortex

Volume

5L

Process Type

Etching

Product Type

Etching Chemical

Material

Ferric Chloride

Standards/Approvals

No

Weight

500g

COO (Country of Origin):
GB
The Fortex Developer is a high-performance, positive-working developer formulated specifically for use with Microtrak pre-sensitised PCB laminates. It comes in a stable powder form, offering excellent shelf life when stored undiluted and consistent results during development.

Powder based formulation

Weight 500g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy