Subtotal (1 unit)*
SGD1,605.73
(exc. GST)
SGD1,750.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,605.73 |
*price indicative
- RS Stock No.:
- 800-799
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Basic ESD Workstation | |
| Product Type | Workstation | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 700mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Height | 700mm | |
| External Width | 700mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Basic ESD Workstation | ||
Product Type Workstation | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 700mm | ||
EN 61340-5-1 Compliant Yes | ||
External Height 700mm | ||
External Width 700mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO ESD Worktable H System is a Durable and ergonomic solution Ideal for demanding environments like warehouses and production lines. Constructed from high-quality structural steel. It features manual height adjustment for optimal user comfort and full ESD protection to ensure safety. Its modular design offers easy customization and expansion to suit various workspace requirements.
Dimension 1800 x 700 mm
Designed to safely discharge static electricity
Robust construction for enhanced durability

