Subtotal (1 unit)*
SGD2,401.16
(exc. GST)
SGD2,617.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,401.16 |
*price indicative
- RS Stock No.:
- 800-752
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rack | |
| Sub Type | Rack | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 500mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Width | 1200mm | |
| External Height | 2000mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rack | ||
Sub Type Rack | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 500mm | ||
EN 61340-5-1 Compliant Yes | ||
External Width 1200mm | ||
External Height 2000mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO ESD Bolt Assembled Rack is a flexible and reliable shelving system Ideal for ESD-safe environments such as warehouses, workshops, and laboratories. Constructed from high-quality steel sheets, it provides a robust structure with a load capacity of up to 50 kg per shelf. Adjustable shelves and integrated levelling elements allow for easy customization and stable placement on uneven floors. The rack offers tailored solutions for different storage and workflow requirements. Its bolt-assembled design ensures straightforward setup and long-lasting performance.
Dimensions 2000x1200x500 mm
5 shelves
Designed to safely discharge static electricity
It protect electronic components from electrostatic discharge events
Robust construction for enhanced durability

