- RS Stock No.:
- 898-8655
- Mfr. Part No.:
- AT27C2048-90JU
- Manufacturer:
- Microchip
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 898-8655
- Mfr. Part No.:
- AT27C2048-90JU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
EPROM (One Time Programmable), Atmel
EPROM OTP (One Time Programmable)
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.
Specifications
Attribute | Value |
---|---|
Memory Size | 2Mbit |
Organisation | 128K x 16 bit |
Maximum Random Access Time | 90ns |
Programming Voltage | 5V |
Reprogramming Technique | OTP |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 44 |
Dimensions | 16.66 x 16.66 x 4.06mm |
Minimum Operating Temperature | -40 °C |
Number of Bits per Word | 16bit |
Number of Words | 128K |
Typical Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |