Siemens 8MF1 Series Black RAL 7035 Light Grey Side, 2 m H, 500mm W, 500 mm D, 500 mm L, for Use with Sivacon
- RS Stock No.:
- 626-811
- Mfr. Part No.:
- 8MF1050-2UW61-1C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD495.94
(exc. GST)
SGD540.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD495.94 |
*price indicative
- RS Stock No.:
- 626-811
- Mfr. Part No.:
- 8MF1050-2UW61-1C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | 8MF1 | |
| Width | 500mm | |
| Height | 2m | |
| Depth | 500mm | |
| Length | 500mm | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | Sivacon | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series 8MF1 | ||
Width 500mm | ||
Height 2m | ||
Depth 500mm | ||
Length 500mm | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
IP Rating IP55 | ||
For Use With Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens side panel designed specifically for industrial applications. This closed panel is engineered to provide exceptional protection with an IP55 rating, ensuring that it is capable of withstanding harsh environments while maintaining optimal functionality. With its light grey finish, the product not only meets aesthetic demands but is also versatile enough to blend seamlessly into various industrial settings. The robust design features a considerable height of 2000 mm, width of 500 mm, and depth of 500 mm, allowing for substantial space efficiency and adaptability in installation. Whether for new projects or retrofitting existing systems, this side panel is a reliable choice for diverse engineering needs.
Designed for superior durability in industrial environments
IP55 protection class prevents ingress of dust and water
Offers a sleek light grey appearance suitable for modern aesthetics
Optimised dimensions for efficient installation in various applications
Manufactured under strict quality control for long-lasting performance
Enhanced mechanical robustness to withstand operational stresses
Facilitates ease of access and maintenance in enclosed setups
Related links
- Siemens 8MF1 Series Black RAL 7035 Light Grey Side 500mm W 500 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Side 500mm W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 800mm W 2000 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 600mm W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1.2m W 1.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 400 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1m W 1 m L, for Use with Sivacon
