Siemens Sivacon Series RAL 5020 Blue, Green Steel Side, 2 m H, 45mm W, 600 mm D, 600 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

SGD1,385.92

(exc. GST)

SGD1,510.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,385.92

*price indicative

RS Stock No.:
626-502
Mfr. Part No.:
8PQ2520-6BA01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Panel Type

Side

Product Type

Enclosure Panel

Series

Sivacon

Width

45mm

Height

2m

Depth

600mm

Length

600mm

Material

Steel

Colour

Blue, Green

RAL Code

RAL 5020

IP Rating

IP55

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Meticulously designed side panel that showcases the remarkable Giugiaro design, seamlessly combining functionality with aesthetic appeal. Crafted with robust sheet-steel, this side panel meets rigorous standards, ensuring durability and strength. Standing tall at 2000 mm, and with a width of just 45 mm, it is expertly engineered for compact spaces without compromising on performance. The IP55 protection class guarantees exceptional resistance against dust and water ingress, making it ideal for various industrial applications. Its striking blue-green hue, reminiscent of RAL 5020, adds a touch of elegance to any setup. This product caters not only to aesthetic preferences but also to practical needs, ensuring a perfect blend for your operational requirements.

Designed by Giugiaro, ensuring an appealing look and feel

Constructed from high-quality sheet-steel for optimal durability

Compact dimensions make it suitable for space-constrained environments

IP55 rating provides enhanced protection against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy