Siemens 8PQ2304 Series Sheet Steel, 2 mm H, 400mm W, 600 mm D, 600 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

SGD120.90

(exc. GST)

SGD131.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD120.90

*price indicative

RS Stock No.:
621-721
Mfr. Part No.:
8PQ2304-6BA02
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2304

Width

400mm

Height

2mm

Depth

600mm

Length

600mm

Material

Sheet Steel

IP Rating

IP40

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Roof plate IP40 specially designed for the SIVACON S4 range, enhances both functionality and aesthetics while ensuring robust protection. This model boasts a generous width of 400 mm and a depth of 600 mm, making it ideal for diverse applications. Crafted from high quality sheet steel and finished with a zinc plated surface, the product not only stands up to environmental challenges but also maintains stylish appeal. Its IP40 rating means it's well suited for indoor environments where dust and foreign objects are not a concern. Designed with ventilation in mind, this component ensures optimal air circulation while keeping your installations tidy. Whether upgrading an existing system or implementing a new solution, this roof plate delivers dependable performance and peace of mind, ensuring your electrical installations are reliably protected.

Designed specifically for SIVACON S4 systems

Robust construction with high quality sheet steel

Zinc plated surface offers excellent corrosion resistance

Maintains neat installations with effective ventilation

IP40 rating protects against solid objects and dust

Lightweight and easy to handle at only 3 kg

Dimensions are ideal for versatile installation scenarios

Perfect for enhancing the longevity of your electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy