Siemens 8PQ2300 Series Sheet Steel, 2 mm H, 850mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-373
- Mfr. Part No.:
- 8PQ2300-4BA05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD157.95
(exc. GST)
SGD172.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD157.95 |
*price indicative
- RS Stock No.:
- 621-373
- Mfr. Part No.:
- 8PQ2300-4BA05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 850mm | |
| Height | 2mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Sheet Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 850mm | ||
Height 2mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Sheet Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Robust roof plate designed to deliver exceptional performance in diverse environments. Engineered with an IP55 rating, it ensures reliable protection against dust and water ingress, making it suitable for challenging conditions. With a compact footprint, measuring 850 mm in width and 400 mm in depth, this top plate seamlessly integrates into various installations without occupying excessive space. Its sturdy construction utilises zinc plated sheet steel, reinforcing durability while maintaining a lightweight design at just 6 kg. Although not intended for outside use, this model is perfect for indoor applications requiring a blend of reliability and efficiency. The sleek, miscellaneous colour adds a modern aesthetic, while the absence of ventilation promotes a clean and streamlined appearance, ideal for contemporary settings. Overall, it's a valuable addition for those seeking a dependable solution in electrical installations.
Designed to withstand challenging environmental conditions
Offers powerful protection against dust and water ingress
Lightweight construction makes for easier handling and installation
Compact dimensions fit seamlessly into various spaces
Modern aesthetic complements contemporary settings
Related links
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
