Siemens 8PQ2308 Series Steel, 1 mm H, 800mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-288
- Mfr. Part No.:
- 8PQ2308-6BA13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD190.98
(exc. GST)
SGD208.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD190.98 |
*price indicative
- RS Stock No.:
- 621-288
- Mfr. Part No.:
- 8PQ2308-6BA13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2308 | |
| Width | 800mm | |
| Height | 1mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2308 | ||
Width 800mm | ||
Height 1mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Bottom Plate designed with precision and built for reliability, represents the pinnacle of modern engineering. Ideal for use in settings requiring an IP20 rating, it functions effectively as a main busbar concealed within a floor plate. The products innovative design embraces both form and functionality, ensuring high compatibility with various installations. With dimensions tailored to balance space efficiency and robustness, this model supports a seamless integration into the electrical infrastructure. The zinc plated surface coating enhances durability, making it suitable for a range of applications where quality and professional standards are paramount. The careful engineering behind this bottom plate also lends itself to ensuring a secure and optimal performance, laying the groundwork for future expansion and adaptability in electrical power systems.
Designed specifically for bottom installation which ensuring easy integration
Utilises a high quality zinc plating for enhanced longevity and corrosion resistance
Provides a reliable IP20 protection rating for indoor applications
Compact dimensions of 800 mm width and 600 mm depth optimise installation space
Constructed from robust sheet steel for superior durability and performance
Weighs only 3 kg making handling and installation convenient
Does not support outdoor use which ensuring optimal performance in specified environments
Related links
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
