- RS Stock No.:
- 248-7744
- Mfr. Part No.:
- EA2081
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 25/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD44.01
(exc. GST)
SGD47.97
(inc. GST)
Units | Per unit |
1 + | SGD44.01 |
- RS Stock No.:
- 248-7744
- Mfr. Part No.:
- EA2081
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB galvanised partial back plate is fixed onto the crosspieces H=48mm. (EB....).
2.5 mm thick plate
Specifications
Attribute | Value |
---|---|
Series | AM2 |
Width | 200mm |
Length | 800mm |
Material | Galvanised Steel |
For Use With | IS2 Enclosures |