Siemens Fan Heater, 230V ac, 250W Output, 250W Input 85mm x 111

N

This image is representative of the product range

Subtotal (1 unit)*

SGD390.27

(exc. GST)

SGD425.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD390.27

*price indicative

RS Stock No.:
631-892
Mfr. Part No.:
8MR2150-5B
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fan Heater

Output Power

250W

Input Power

250W

Supply Voltage

230V ac

Connection Type

2-Pole Terminal

Mount Type

Screw Fixing

Depth

111

Width

85mm

IP Rating

IP20

Mounting Position

Vertical

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

70°C

Standards/Approvals

VDE

Frequency

50Hz

Series

8MR2150

COO (Country of Origin):
DE
The Siemens Semiconductor heater unit designed for climate control in electrical enclosures, helping prevent condensation and frost damage. Operating at 230 V AC, making it suitable for moderate industrial applications. Its clip-on DIN rail mounting and Compact design ensure easy installation and reliable performance.

IP20 protection

Delivers heating output of 250 W

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy