Eaton xEnergy Series Steel Opaque, 2000 mm H, 430mm W, 40 mm D, 40 mm L for Use with LV Systems Low Voltage Switchgear

Subtotal (1 unit)*

SGD739.25

(exc. GST)

SGD805.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD739.25

*price indicative

RS Stock No.:
259-246
Mfr. Part No.:
284188 XSDFMLV2004
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Door

Door Type

Opaque

Series

xEnergy

Lockable

No

Handle Included

Yes

Width

430mm

Height

2000mm

Depth

40mm

Length

40mm

Material

Steel

Colour

Grey

IP Rating

IP55

For Use With

LV Systems Low Voltage Switchgear

Quantity

1Per Pack

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Door is engineered to meet the rigorous demands of modern low voltage applications. Tailored specifically for safety and reliability, it boasts a ventilated compartment area designed to enhance performance while maintaining efficient airflow. With its robust steel construction and striking grey powder-coated finish, this door is not only durable but also aesthetically pleasing, making it an ideal choice for various settings.

Equipped with a stop door model for enhanced accessibility

Features an IP30 degree of protection for reliable performance in varied conditions

Powerful EMC version technology to mitigate electromagnetic interference

Accompanied by comprehensive resources for expert guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy