Eaton xEnergy Series Steel Opaque, 2000 mm H, 425mm W, 40 mm D, 40 mm L for Use with LV Systems Low Voltage Switchgear

Subtotal (1 unit)*

SGD719.34

(exc. GST)

SGD784.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD719.34

*price indicative

RS Stock No.:
258-128
Mfr. Part No.:
284198 XSDMC2004
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Door

Door Type

Opaque

Series

xEnergy

Lockable

No

Handle Included

Yes

Width

425mm

Height

2000mm

Depth

40mm

Length

40mm

Material

Steel

Colour

Grey

IP Rating

IP30

For Use With

LV Systems Low Voltage Switchgear

Quantity

1Per Pack

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Door is an innovative solution designed to enhance safety and efficiency in low voltage distribution systems. With its robust construction and door-to- door area accessibility, this Door guarantees optimal performance while ensuring compliance with high standards.

Compact dimensions enable flexible installation options

Complies with stringent industry standards

Offers easy access to the switchgear area for maintenance and operation

Supports EMC version for improved electromagnetic compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy