Eaton Metal Cover, 420mm W, 520 mm L for Use with NZM2
- RS Stock No.:
- 258-554
- Mfr. Part No.:
- 284017 XMN231606CV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD139.13
(exc. GST)
SGD151.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD139.13 |
*price indicative
- RS Stock No.:
- 258-554
- Mfr. Part No.:
- 284017 XMN231606CV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Width | 420mm | |
| Thickness | 25mm | |
| Length | 520mm | |
| Material | Metal | |
| For Use With | NZM2 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Width 420mm | ||
Thickness 25mm | ||
Length 520mm | ||
Material Metal | ||
For Use With NZM2 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover is engineered to deliver exceptional performance and reliability for low-voltage applications. Featuring a robust front cover and a mounting kit tailored for the NZM2 model, this product embodies versatility in design with a compact footprint measuring 400x600mm. The sturdy metal construction, complemented by a sleek grey finish, not only enhances its durability but also integrates seamlessly into various environments.
RoHS compliance signifies commitment to environmental safety
Compact size facilitates easy installation in confined spaces
Advanced design supports enhanced operational performance
Related links
- Eaton Metal Cover 520 mm L for Use with NZM2
- Eaton Metal Cover 350 mm L for Use with NZM2
- Eaton Metal Cover 520 mm L for Use with NZM2
- Eaton Metal Cover 520 mm L for Use with NZM2
- Eaton Stainless Steel Mounting Plate 520 mm L for Use with NZM2
- Eaton Metal Cover 520 mm L for Use with NZM1
- Eaton Metal Cover 520 mm L for Use with NZM3
- Eaton Metal Cover 520 mm L for Use with NZM3
