Eaton Plastic Untreated Enclosure Accessory, 375mm W, 190 mm L for Use with U-CI44

Subtotal (1 unit)*

SGD282.88

(exc. GST)

SGD308.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD282.88

*price indicative

RS Stock No.:
248-534
Mfr. Part No.:
011049 D250-CI44-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Thickness

190mm

Width

375mm

Length

190mm

Material

Plastic

Finish

Untreated

For Use With

U-CI44

Standards/Approvals

RoHS conform

COO (Country of Origin):
PL
The Eaton innovative enclosure from Eaton seamlessly combines functionality with robust design, ideal for both indoor and outdoor settings. The Eaton xEffect Ci Enclosures Switch & Controlgear Enclosure is crafted to support complex electrical systems while providing a secure environment for vital components. Made with durable transparent smoky grey plastic, it offers both protection and visibility. With an IP65 rating, it ensures resistance against dust and water ingress, making it a reliable choice for challenging environments. The enclosure features a modular system, allowing for customised configurations to fit specific operational needs. Designed with meticulous attention to compliance and safety standards, this enclosure enhances system safety through its reliable mechanical structuring and excellent thermal management capabilities. Whether for panel builders or general use, its thoughtful design translates to greater efficiency and peace of mind.

Engineered for seamless integration in complex electrical systems

Offers exceptional thermal management for improved system performance

Constructed from high-quality materials ensuring longevity and durability

IP65 rated for superior protection against dust and water

Modular system allows for versatility in configurations

Transparent cover enhances visibility of internal components

Designed to meet stringent compliance and safety standards

Lightweight yet resilient, facilitating easy installation and maintenance

Compatible with a range of accessory components to enhance functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy