Eaton Plastic Enclosure Accessory Enclosuer Cover, 375mm W, 150 mm L for Use with U-CI44
- RS Stock No.:
- 248-060
- Mfr. Part No.:
- 089087 D200-CI44/T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD577.14
(exc. GST)
SGD629.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD577.14 |
*price indicative
- RS Stock No.:
- 248-060
- Mfr. Part No.:
- 089087 D200-CI44/T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Enclosuer Cover | |
| Product Type | Enclosure Accessory | |
| Width | 375mm | |
| Length | 150mm | |
| Material | Plastic | |
| For Use With | U-CI44 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Enclosuer Cover | ||
Product Type Enclosure Accessory | ||
Width 375mm | ||
Length 150mm | ||
Material Plastic | ||
For Use With U-CI44 | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- PL
The Eaton innovative enclosure cover with door is meticulously designed to enhance the functionality of Eatons xEnergy Safety Ci systems. Crafted from high-quality plastic, it boasts a sleek, transparent smoky grey finish, providing not just aesthetics but also visibility. The sturdy construction promises durability, ensuring that it withstands various conditions, making it suitable for both indoor and outdoor setups. Perfectly sized at 375x375x150mm, it offers ample space while maintaining a compact design. The inclusion of a transparent door allows for easy monitoring of internal components without compromising on protection. Its IP65 degree of protection guarantees effective safeguarding against dust and moisture, fostering uninterrupted performance. This enclosure cover is tailored for ease of installation and operation, catering to the needs of modern panel builders, while its versatile design accommodates different mounting configurations and thermal conditions.
Transparent door allows for easy visual inspection of internal components
Durable plastic construction ensures longevity and resistance to environmental wear
IP65 rating protects against dust, moisture, and external elements
Compact dimensions provide flexibility for various applications
Compatible with Eatons xEnergy Safety Ci systems, enhancing overall safety and efficiency
Easy installation process suitable for both professional and DIY users
Mechanical impact rating of IK10 offers exceptional robustness
Innovative design supports optimal thermal management in diverse conditions
Related links
- Eaton Plastic Enclosure Accessory Enclosure Cover 140 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosure Cover 150 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 130 mm L for Use with U-CI44
- Eaton Plastic Cover 70 mm L for Use with Basic Enclosure
- Eaton Plastic Enclosure Accessory Enclosure Cover 190 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosuer Cover 376 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory Enclosure Cover 376 mm L for Use with U-CI44
