Eaton Plastic Enclosure Accessory, 750mm W, 190 mm L for Use with U-CI48
- RS Stock No.:
- 246-092
- Mfr. Part No.:
- 138525 D250-CI48-DVZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD692.55
(exc. GST)
SGD754.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD692.55 |
*price indicative
- RS Stock No.:
- 246-092
- Mfr. Part No.:
- 138525 D250-CI48-DVZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Width | 750mm | |
| Length | 190mm | |
| Material | Plastic | |
| For Use With | U-CI48 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Width 750mm | ||
Length 190mm | ||
Material Plastic | ||
For Use With U-CI48 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton exceptional enclosure cover seamlessly integrates advanced safety features with a sleek design, tailored for efficient operation in low-voltage systems. Engineered for the xEnergy Safety Ci series, this product guarantees superior protection while enabling easy access. Its transparent smoky grey finish not only enhances aesthetics but also allows for visibility of internal components, ensuring that everything is in working order. Constructed from high-quality plastic, its robust design is complemented by 4 cylindrical locks for added security, making it ideal for various applications. Whether used in industrial environments or commercial facilities, this enclosure cover stands out for its resilience and bespoke fit, showcasing a commitment to safety and durability.
Transparent smoky grey colour enhances visibility of internal components
Constructed from durable plastic for long-lasting performance
Features 4 cylindrical locks for heightened security
Designed for easy installation and maintenance
Complies with rigorous standards for mechanical stability and corrosion resistance
IP65 rating ensures protection against dust and water ingress
Designed specifically for outdoor setups, integrating with existing systems
Lightweight design facilitates effortless handling and transport
Related links
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI48
- Eaton Plastic Enclosure Accessory 190 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosure Cover 190 mm L for Use with U-CI48
- Eaton Plastic Untreated Enclosure Accessory 190 mm L for Use with U-CI48
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI23
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI43
