Phoenix Contact MCS Series RAL 5015 Glass Filled Polyamide Housing Cover, 64.3 mm H, 78.3mm W, 8 mm D For Use With
- RS Stock No.:
- 941-474
- Mfr. Part No.:
- 1524243
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
SGD71.09
(exc. GST)
SGD77.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD71.09 | SGD7.109 |
*price indicative
- RS Stock No.:
- 941-474
- Mfr. Part No.:
- 1524243
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Housing Cover | |
| Series | MCS | |
| Width | 78.3mm | |
| Height | 64.3mm | |
| Depth | 8mm | |
| Material | Glass Filled Polyamide | |
| Colour | Blue | |
| RAL Code | RAL 5015 | |
| For Use With | Enclosure System | |
| Quantity | 10Per Pack | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Housing Cover | ||
Series MCS | ||
Width 78.3mm | ||
Height 64.3mm | ||
Depth 8mm | ||
Material Glass Filled Polyamide | ||
Colour Blue | ||
RAL Code RAL 5015 | ||
For Use With Enclosure System | ||
Quantity 10Per Pack | ||
- COO (Country of Origin):
- DE
The Phoenix Contact housing frame designed for effective device installation and maintenance in various applications with a user-friendly approach. Its unique structure allows for flexible mounting solutions to suit specific needs.
Convenient operation during device installation with optional housing cover hinges
Flexible mounting options enabled by the optional adapter plate
Ensures safe operation with an appropriate degree of protection
Allows for tailored product selection through a modular system
