nVent HOFFMAN UMP Series Galvanised Steel Mounting Plate for Use with Enclosures 735 mm x 735 mm x 535mm
- RS Stock No.:
- 270-1609
- Mfr. Part No.:
- UMPZ750
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
SGD78.69
(exc. GST)
SGD85.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD78.69 |
*price indicative
- RS Stock No.:
- 270-1609
- Mfr. Part No.:
- UMPZ750
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 735mm | |
| For Use With | Enclosures | |
| Width | 535mm | |
| Material | Galvanised Steel | |
| Height | 735mm | |
| Mounting plate type | Wall | |
| Series | UMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 735mm | ||
For Use With Enclosures | ||
Width 535mm | ||
Material Galvanised Steel | ||
Height 735mm | ||
Mounting plate type Wall | ||
Series UMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the enclosure, since it can be machined easily and equipped with components before being mounted.
Galvanized steel material
Related links
- nVent HOFFMAN UFCP Series Polyester Cover Plate for Use with Enclosures 735 mm x 735 mm x 535mm
- nVent HOFFMAN UMPP Series Hard Paper Mounting Plate for Use with Enclosures 650 mm x 735 mm x 535mm
- nVent HOFFMAN UFCP Series Polyester Inner Cover Plate for Use with Enclosure 735 mm x 735 mm x 535mm
- nVent HOFFMAN UFCP Series Polyester Inner Cover Plate for Use with Enclosure 735 mm x 150 mm x 535mm
- nVent HOFFMAN UMP Series Galvanised Steel Mounting Plate for Use with Enclosures 640 mm x 750 mm x 1.25m
- nVent HOFFMAN UMP Series Galvanised Steel Mounting Plate for Use with Enclosures 640 mm x 750 mm x 1m
- nVent HOFFMAN UMP Series Galvanised Steel Mounting Plate for Use with Enclosures 835 mm x 835 mm x 635mm
- nVent HOFFMAN UMP Series Galvanised Steel Mounting Plate for Use with Enclosures 615 mm x 615 mm x 414mm
