nVent HOFFMAN AFK Series Steel Gland Plate for Use with Enclosures 542 mm x 542 mm x 88mm
- RS Stock No.:
- 270-1077
- Mfr. Part No.:
- AFK42R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
SGD55.83
(exc. GST)
SGD60.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD55.83 |
*price indicative
- RS Stock No.:
- 270-1077
- Mfr. Part No.:
- AFK42R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Gland Plate | |
| Accessory Type | Gland Plate | |
| Length | 542mm | |
| For Use With | Enclosures | |
| Width | 88mm | |
| Material | Steel | |
| Height | 542mm | |
| Colour | Light Grey | |
| Series | AFK | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Gland Plate | ||
Accessory Type Gland Plate | ||
Length 542mm | ||
For Use With Enclosures | ||
Width 88mm | ||
Material Steel | ||
Height 542mm | ||
Colour Light Grey | ||
Series AFK | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman gland plates with knock-outs according to table. The required number of holes for cable entries can be easily knocked out of this steel gland plate to allow for the cabling required.
RAL 7035 structured powder coating finish
Related links
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 542 mm x 128mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 442 mm x 128mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 342 mm x 128mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 542mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 3 mm x 442mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 3 mm x 242mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 3 mm x 342 mm x 128mm
- nVent HOFFMAN EHTC Series Mild Steel Gland Plate for Use with Enclosure 25 mm x 84 mm x 216mm
