- RS Stock No.:
- 253-1674
- Mfr. Part No.:
- 4TBA831803C0100
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 28/06/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD163.94
(exc. GST)
SGD178.69
(inc. GST)
Units | Per unit |
1 + | SGD163.94 |
- RS Stock No.:
- 253-1674
- Mfr. Part No.:
- 4TBA831803C0100
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Product Details
The ABB has PAIAG75 modular cover for ARIA 75, closed. The product net weight is 0.24 kg.
Color is grey
Degree of protection IP20
Degree of protection IP20
Specifications
Attribute | Value |
---|---|
Product Type | Cover Plate |
Series | ARIA |
Width | 423mm |
Length | 7.25mm |
Colour | Grey |
Material | Plastic |
For Use With | ARIA 75 |