Fibox PMK NEO 30 Series Stainless Steel Mounting Kit x 30 mm x 300mm
- RS Stock No.:
- 247-4479
- Distrelec Article No.:
- 303-71-146
- Mfr. Part No.:
- 4850051
- Manufacturer:
- Fibox
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
SGD192.13
(exc. GST)
SGD209.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD192.13 | - |
| 5 - 9 | SGD182.52 | 5% |
| 10 - 19 | SGD172.91 | 10% |
| 20 - 49 | SGD163.28 | 15% |
| 50 + | SGD153.69 | 20% |
*price indicative
- RS Stock No.:
- 247-4479
- Distrelec Article No.:
- 303-71-146
- Mfr. Part No.:
- 4850051
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Mounting Kit | |
| Product Type | Pole Mounting Kit | |
| Length | 30mm | |
| Width | 300mm | |
| Material | Stainless Steel | |
| Series | PMK NEO 30 | |
| Standards/Approvals | IEC 695-2-1, DIN/VDE 0472, EN 60529, EN 62262, Part 815 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Mounting Kit | ||
Product Type Pole Mounting Kit | ||
Length 30mm | ||
Width 300mm | ||
Material Stainless Steel | ||
Series PMK NEO 30 | ||
Standards/Approvals IEC 695-2-1, DIN/VDE 0472, EN 60529, EN 62262, Part 815 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox PMK NEO 30 is a pole mounting kit with stainless steel material.
Height 400 mm
Width 300 mm
Depth 30 mm
Related links
- Fibox PMK NEO 30 Series Stainless Steel Mounting Kit x 30 mm x 200mm
- HENSEL Mi Series Stainless Steel Mounting Kit for Use with Enclosure Width 300 mm 44 mm x 290 mm x 300mm
- Fibox Pole Mounting Kit for Use with ARCA Enclosure Pole 100-300 (Dia) mm 35 mm x 385 mm x 285mm
- HENSEL Mi Series Stainless Steel Mounting Kit for Use with Enclosure 44 mm x 140 mm x 150mm
- Fibox MP Series Galvanised Steel Mounting Plate for Use with Enclosures 282 mm x 282 mm x 215mm
- Fibox WMK ARCA Series Stainless Steel Mounting Bracket 34 mm x 57 mm x 34mm
- Fibox RCS ARCA Series Stainless Steel Canopy for Use with ARCA Series 20 mm x 30 mm x 500mm
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 105 mm x 795 mm x
