- RS Stock No.:
- 237-6506
- Mfr. Part No.:
- 2CPX046627R9999
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Added
Price 1 Box of 1
SGD92.94
(exc. GST)
SGD101.30
(inc. GST)
Box(es) | Per Box |
1 + | SGD92.94 |
- RS Stock No.:
- 237-6506
- Mfr. Part No.:
- 2CPX046627R9999
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB 3 panel wide base plate with flange opening for microcellular rubber sinusoidal flange (IP00) or flange plate with cable sleeves (IP20).
Made of galvanised steel sheet
Specifications
Attribute | Value |
---|---|
Product Type | Base Plate |
Width | 762mm |
Length | 312mm |
Number of Cutouts | 1 |
For Use With | Cabinets TriLine |