- RS Stock No.:
- 237-6500
- Mfr. Part No.:
- 2CPX046616R9999
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Added
Price 1 Box of 1
SGD389.85
(exc. GST)
SGD424.94
(inc. GST)
Box(es) | Per Box |
1 + | SGD389.85 |
- RS Stock No.:
- 237-6500
- Mfr. Part No.:
- 2CPX046616R9999
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB RZF13 Aluminium cable entry with sleeves. The material used for the it is plastic.
Weight is 1.54 kg
Length is 2 mm
Length is 2 mm
Specifications
Attribute | Value |
---|---|
Product Type | Gland Plate |
Width | 743mm |
Length | 2mm |
Material | Plastic |
For Use With | TriLine |