- RS Stock No.:
- 236-7116
- Mfr. Part No.:
- 2CPX045817R9999
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Added
Price 1 Box of 1
SGD324.32
(exc. GST)
SGD353.51
(inc. GST)
Box(es) | Per Box |
1 + | SGD324.32 |
- RS Stock No.:
- 236-7116
- Mfr. Part No.:
- 2CPX045817R9999
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB base plate comes with sinus flange and used with RB type enclosure.
Suitable for 3/8R8|3/8RG8
Specifications
Attribute | Value |
---|---|
Product Type | Base Plate |
Width | 762mm |
Length | 709mm |
For Use With | Cabinets TriLine |