- RS Stock No.:
- 236-7040
- Mfr. Part No.:
- 2CPX045720R9999
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Added
Price 1 Box of 1
SGD180.89
(exc. GST)
SGD197.17
(inc. GST)
Box(es) | Per Box |
1 + | SGD180.89 |
- RS Stock No.:
- 236-7040
- Mfr. Part No.:
- 2CPX045720R9999
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB RD54G closed roof plate has 1359 mm width and 425 mm cabinet depth. It is used for switchgear cabinets.
12 mm height
Specifications
Attribute | Value |
---|---|
Product Type | Roof Plate |
Width | 1.359m |
Length | 425mm |
RAL Code | RAL 7035 |
For Use With | Cabinets TriLine |