- RS Stock No.:
- 235-2446
- Mfr. Part No.:
- 1SL0268A00 GEMINI-T2
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD57.31
(exc. GST)
SGD62.47
(inc. GST)
Units | Per unit |
1 + | SGD57.31 |
- RS Stock No.:
- 235-2446
- Mfr. Part No.:
- 1SL0268A00 GEMINI-T2
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB 1SL0 is the insulating plate for general purpose enclosure. He material used for this plate is the steel and plate have galvanized surface finished.
IP degree of protection is IP66
Suitable for gemini box and switchboard
Suitable for gemini box and switchboard
Specifications
Attribute | Value |
---|---|
Product Type | Base Plate |
Series | GEMINI |
Width | 375mm |
Height | 450mm |
Length | 450mm |
Material | Steel |
For Use With | Enclosure |